LEDLENSER Advanced Focus System Headlamp

Subtotal (1 unit)*

₩91,140.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩91,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-915
제조사 부품 번호:
POWERCASE
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Product Type

Eyewear Accessory

Sub Type

Headlamp

For Use With

Advanced Focus System

Standards/Approvals

No

제외

COO (Country of Origin):
CN
The Led Lenser Power case is an essential travel companion for your headlamp, offering both protection and recharging capabilities. With its intuitive internal magnetic charging port and built-in 5,000 mAh power bank featuring a USB-A connection, it ensures multiple charges for your headlamp or other electronic devices. Weighing just 219 g (7.7 oz.), it provides safe and secure transportation for compatible Ledlenser MH and iH headlamps. Equipped with an attached carabineer for easy clipping to gear and a battery status indicator, it keeps you informed about its power level.

Built-in Li-Po battery pack with 5000 mAh, 18.5 Wh

Max. Output USB-A 5V/2.4A

Max. Input Micro-USB 5V/2A

Charging time approximately 3 hours

Dimensions 115 x 90 x 64 mm (4.53 x 3.54 x 2.52 in)

Housing material plastic (EVA) with fabric cover (canvas)

In the box power case, carabineer, USB charging cable

Suitable for MH4, MH5, MH7, MH8, iH5R, iH9R

관련된 링크들