Rittal Stainless Steel Eye Bolt, M12 Thread
- RS 제품 번호:
- 187-6715
- 제조사 부품 번호:
- 4568500
- 제조업체:
- Rittal
Subtotal (1 pack of 4 units)*
₩126,624.00
재고있음
- 260 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 + | ₩31,656.00 | ₩126,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-6715
- 제조사 부품 번호:
- 4568500
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Thread Size | M12 | |
| Product Type | Eye Bolt | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Thread Size M12 | ||
Product Type Eye Bolt | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Rittal Eye Bolt, M12 Thread size, Enclosure Type - 4568500
This eye bolt is designed for securely lifting enclosures within the automation, electronics, electrical, and mechanical industries. Constructed from stainless steel, this durable component can withstand heavy-duty use. It features an M12 thread size and is supplied as a pack of four, including serrated lock washers for added security.
Features & Benefits
• Designed to fit a variety of enclosure types
• M12 thread for compatibility with heavy lifting equipment
• Lightweight at 0.64 kg per pack for easy handling
• Supplied with serrated lock washers for enhanced stability
• Suitable for crane transportation of enclosures
Applications
• Utilised for lifting and transporting enclosures safely
• Compatible with TS and SE enclosure types
• Supports heavy-duty requiring secure lifting
• Essential for industrial projects involving large enclosures
What materials are suitable for the environmental conditions where this will be used?
Stainless steel 1.4301 is known for its corrosion resistance, making it ideal for environments exposed to moisture and chemicals, ensuring longevity in harsh conditions.
What are the advantages of using serrated lock washers with the eye bolt?
Serrated lock washers create a locking action under load, preventing loosening during vibration and ensuring secure attachment, which is critical for safety during lifting operations.
Can this eye bolt be used for vertical lifting applications?
Yes, it is designed for vertical lifting, providing a secure point for crane operations and ensuring stability when lifting enclosures off the ground.
관련된 링크들
- Rittal Steel Eye Bolt, M12 Thread
- Rittal Eye Bolt, M12 Thread, 12 mm Thread Length, 55 mm
- nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread
- RS PRO Galvanised Steel Eye Bolt, M12 Thread, 50 mm Thread Length, 24 mm
- nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread, 3400 N Load
- Schneider Electric Stainless Steel Eye Bolt, M8 Thread, 20 mm, 0.21 t Load
- Schneider Electric Steel Eye Bolt, M12 Thread, 29 mm, 340 kg Load
- Schneider Electric Cast Steel Eye Bolt, M12 Thread, 29 mm, 1360 kg Load