Vent-Axia 479089 VASF100 Square Ceiling, Wall, Window, Panel Extractor Fan, 12 dB, Duct Size 100 mm
- RS 제품 번호:
- 209-5813
- 제조사 부품 번호:
- 479089
- 제조업체:
- Vent-Axia
Subtotal (1 unit)*
₩245,960.00
재고있음
- 추가로 2026년 11월 11일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩245,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-5813
- 제조사 부품 번호:
- 479089
- 제조업체:
- Vent-Axia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vent-Axia | |
| Fan Type | Box | |
| Product Type | Extractor Fan | |
| Noise Level | 12dB | |
| Mount Type | Ceiling, Wall, Window, Panel | |
| Colour | White | |
| Face Height | 160mm | |
| Face Width | 160mm | |
| IP Rating | IPX5 | |
| Standards/Approvals | RoHS | |
| Duct Size | 100 mm | |
| Supply Voltage | 230V ac | |
| Series | VASF100 | |
| Configuration | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vent-Axia | ||
Fan Type Box | ||
Product Type Extractor Fan | ||
Noise Level 12dB | ||
Mount Type Ceiling, Wall, Window, Panel | ||
Colour White | ||
Face Height 160mm | ||
Face Width 160mm | ||
IP Rating IPX5 | ||
Standards/Approvals RoHS | ||
Duct Size 100 mm | ||
Supply Voltage 230V ac | ||
Series VASF100 | ||
Configuration Square | ||
- COO (Country of Origin):
- GB
The Vent-Axia Silent Fan Range not only delivers stylish and silent ventilation without compromise on performance, but now comes with even more features and more model options providing flexibility when choosing the right fan.
From only 12dB(A)
IPX5 - Zone 1 rated
Meets current Building Regulations Approved Document F and L
Extra-long duct run? Models available with speeds adjustable at installation to get the airflow you need
Silent bathroom fan with intermittent and continuous running options
High efficiency motor
Up to 5 year warranty
관련된 링크들
- Vent-Axia 479085 VASF100 Square Ceiling, Panel, Window, Wall Extractor Fan, 12 dB, Duct Size 100 mm
- Vent-Axia 479088 VASF100 Square Panel, Window, Wall, Ceiling Extractor Fan, 12 dB, Duct Size 100 mm
- Vent-Axia 479087 VASF100 Square Ceiling, Wall, Panel, Window Extractor Fan, 12 dB, Duct Size 100 mm
- Vent-Axia 479086 VASF100 Square Panel, Window, Wall, Ceiling Extractor Fan, 12 dB, Duct Size 100 mm
- Vent-Axia 477436B VASF100 Square Wall, Ceiling, Panel, Window Extractor Fan, 12 dB, Duct Size 100 mm
- Vent-Axia VASF100 B VASF100 Rectangular Wall Mount Extractor Fan, 21 L/s, 26 dBA, Duct Size 100 mm
- Vent-Axia VASF100T VASF100 Rectangular Wall Mount Extractor Fan, 21 L/s, 26 dBA, Duct Size 100 mm
- Vent-Axia 476311 Pozidry Ceiling Extractor Fan, 35.53 dB, Duct Size 200 mm