RS PRO Stainless Steel Extension Spring, 37.7 mm x 5.5 mm OD
- RS 제품 번호:
- 821-453
- 제조업체:
- RS PRO
대량 구매 할인 받기
50개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩25,120.00
제한된 재고
- 1,010 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩2,512.00 | ₩25,120.00 | - |
| 50 + | ₩2,068.00 | ₩20,680.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 821-453
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Extension Spring | |
| Material | Stainless Steel | |
| Free Length | 37.7mm | |
| Maximum Extended Length | 116.1mm | |
| Outside Diameter | 5.5mm | |
| Wire Diameter | 500μm | |
| Initial Tension | 6.5N | |
| Spring Rate | 0.07N/mm | |
| Standards/Approvals | DIN 17223, BS 1408 CR3, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Extension Spring | ||
Material Stainless Steel | ||
Free Length 37.7mm | ||
Maximum Extended Length 116.1mm | ||
Outside Diameter 5.5mm | ||
Wire Diameter 500μm | ||
Initial Tension 6.5N | ||
Spring Rate 0.07N/mm | ||
Standards/Approvals DIN 17223, BS 1408 CR3, RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Extension Spring
From the trusted brand RS PRO, a range of high-quality stainless-steel extension springs when extended create a resistance to a pulling force, absorb and store energy. Our extension springs are quick and easy to install, commonly used on garage door assemblies, automotive interiors and exteriors, and much more.
How do they work?
Extension springs are coils attached by two components from both ends of the spring. When pulled apart the extension springs pull them back together again. The springs' tension can be adapted depending on the application load requirements.
Why would you choose RS PRO for Extension Springs?
Extension springs are often the least expensive part of your assemblies, failure can mean costly machine downtime and product rejects. To ensure quality and longer reliability RS PRO offer a range of stainless steel extension springs with various spring rates and length to suit your application.
Features and Benefits
Specification
Applications
Note
Extension springs should not be exposed to the same stress levels as a compression springs.
Standards
Material to DIN 17224 No. 1 4310 or BS2056 EN58A with a right hand helix
All dimensions conform to DIN 2097 (Grade 2).
All dimensions conform to DIN 2097 (Grade 2).
관련된 링크들
- RS PRO Stainless Steel Extension Spring, 25 mm x 5 mm OD
- RS PRO Stainless Steel Extension Spring, 39 mm x 5.5 mm OD
- RS PRO Stainless Steel Extension Spring, 34.5 mm x 5 mm OD
- RS PRO Stainless Steel Extension Spring, 24.5 mm x 3.5 mm OD
- RS PRO Stainless Steel Extension Spring, 38.5 mm x 7.5 mm OD
- RS PRO Stainless Steel Extension Spring, 27.7 mm x 5.5 mm OD
- RS PRO Stainless Steel Extension Spring, 31 mm x 4.5 mm OD
- RS PRO Stainless Steel Extension Spring, 26.4 mm x 3.5 mm OD