RS PRO Steel Extension Spring, 49 mm x 7 mm OD

대량 구매 할인 받기

50개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩24,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 870 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩2,420.00₩24,200.00-
50 +₩1,992.00₩19,920.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
751-871
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Extension Spring

Material

Steel

Free Length

49mm

Maximum Extended Length

81.7mm

Outside Diameter

7mm

Wire Diameter

1mm

Initial Tension

45.3N

Spring Rate

1.18N/mm

Standards/Approvals

BS 1408 CR3, DIN 17223, RoHS

COO (Country of Origin):
GB

RS PRO Steel Extension Spring, 49 x 7 mm


You can use this steel extension spring from RS PRO to attach two objects that require regular limited movement away from each other. It has a tight coil that absorbs and stores pulling force, bringing the items back together after they have been pulled apart.

The spring is made from carbon-steel piano wire, so it has high tensile strength. This makes it suitable for heavy-duty applications such as linking large, bulky objects. It's also easy to install, as it has two closed loops at either end for a quick and secure connection.

As with all our trusted RS PRO range products, this spring has been thoroughly tested by engineers to ensure our high standards of consistency and quality. Springs like this are often used to attach retractable garage doors or on trampolines.

Features and Benefits


  • Free length of 49 mm

  • Initial tension of 45.3 N (Newtons)

  • Steel material

  • Maximum extended length of 81.7 mm

  • Outside diameter of 7 mm

  • Spring rate of 1.18 N/mm

  • Wire diameter of 1 mm

  • 관련된 링크들