Brand-Rex MIKROE-303 8 Way Extender Board Adapter Adapter Board

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩11,960.00-
10 +₩11,600.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
101-366
제조사 부품 번호:
MIKROE-303
제조업체:
Brand-Rex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brand-Rex

Product Type

Extender Board Adapter

Number of Contacts

8

Sub Type

Adapter Board

Standards/Approvals

ISO 27001:2013, ISO 14001:2015, RoHS Compliant, ISO 9001:2015, OHSAS 18001:2008

COO (Country of Origin):
RS
The MIKROE compact adapter seamlessly facilitates the transition from TSSOP-SSOP 8 pins to traditional DIP 8 pins. Designed for efficiency, it meets the growing demands for versatile solutions in electronic prototyping and development. The intelligent layout ensures that components are correctly aligned, allowing for easy integration into various circuit designs. This adapter not only simplifies the component selection process but also enhances the ease of soldering during assembly. With a robust construction, it can withstand the rigorous conditions faced in electronic projects, making it a reliable choice for both hobbyists and professionals alike.

Converts TSSOP-SSOP to DIP 8 pins

Ideal for prototyping and development environments

Ensures precise alignment for circuit integration

Facilitates easy soldering and component assembly

Robust construction for reliability under conditions

Suitable for hobbyists and professionals

관련된 링크들