Amphenol Industrial, RL9080 Receptacle EV Connector Male, 200A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩8,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩32,940.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 17 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩32,940.00-
10 - 49₩32,140.00₩8,000.00
50 - 99₩31,040.00₩95,000.00
100 - 199₩30,100.00₩284,000.00
200 +₩29,480.00₩692,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-3807
제조사 부품 번호:
RL9080-201-F1
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

RL9080

Current

200A

Connector Type

Receptacle

Number of Rows

1

Number of Contacts

1

Wire Size

10mm²

Application

Electric Vehicles

Operating Voltage

1kV

Connector Gender

Male

Minimum Operating Temperature

-40°C

Termination Type

Solder Lug

Latch Type

Thumb Actuated

Orientation

Straight

Contact Gender

Male

Maximum Operating Temperature

125°C

Width

30mm

Standards/Approvals

UL, RoHS

Height

30mm

Depth

56.4mm

Mount Type

Panel

Colour

Orange

IP Rating

IP40

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol Industrial Radlok is a 1000V low cost tool free power interconnect utilizing radsok technology. Radlok is designed for energy storage, battery and device power interconnection. Mating pins and receptacies available for bus bar and panel mount configuration with lug, thread or mating radlok pin terminations.

Rated voltage of 1000V

Rated current of 70A

IP40 mated class

Screw termination

Lower temperature is -40

Upper temperature is 125

No shielding

관련된 링크들