Amphenol Industrial, SURLOK PLUS Plug EV Connector Female, 70A
- RS 제품 번호:
- 249-3116
- 제조사 부품 번호:
- SLPHPM10BSR1
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 249-3116
- 제조사 부품 번호:
- SLPHPM10BSR1
- 제조업체:
- Amphenol Industrial
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Current | 70A | |
| Connector Type | Plug | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 10mm² | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Height | 30mm | |
| Depth | 52.7mm | |
| Standards/Approvals | TUV, UL, RoHS Compliant | |
| Width | 30mm | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Red | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Mount Type | Panel | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 3.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Current 70A | ||
Connector Type Plug | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 10mm² | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Height 30mm | ||
Depth 52.7mm | ||
Standards/Approvals TUV, UL, RoHS Compliant | ||
Width 30mm | ||
Better World Claim Renewable Energy Solution | ||
Colour Red | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Mount Type Panel | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Pin Diameter 3.6mm | ||
- COO (Country of Origin):
- CN
관련된 링크들
- Amphenol Industrial, SURLOK PLUS Plug EV Connector Female, 70A
- Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 300A
- Amphenol Industrial, SURLOK PLUS Receptacle EV Connector Female, 70A
- Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 120A
- Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 200A
- Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 150A
- Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 100A
- Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 350A