RS Better World

Amphenol Industrial, SURLOK PLUS Plug EV Connector Female, 70A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
249-3110
제조사 부품 번호:
SLPHPM10BSB2
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

Plug

Current

70A

Number of Rows

1

Number of Contacts

1

Wire Size

10mm²

Application

Electric Vehicles

Operating Voltage

1.5kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Height

30mm

Depth

52.7mm

Width

30mm

Standards/Approvals

UL, TUV, RoHS Compliant

Colour

Black

Mount Type

Panel

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Better World Product

Yes

Housing Material

Thermoplastic

Pin Diameter

3.6mm

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial SurLok Plus right angle plug without shielding and no HVIL. It has black colour and 30° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

관련된 링크들