Better World

Amphenol Industrial, PowerLok Plug EV Connector

대량 구매 할인 기용 가능

Subtotal (1 Box of 100 units)*

₩2,315,220.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
Per Box*
100 - 400₩23,152.20₩2,315,182.40
500 +₩20,836.04₩2,083,660.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
239-0284
제조사 부품 번호:
PL182X-61-2.5
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Range

PowerLok 300 Connectors

Series

PowerLok

Connector Type

Plug

Better World Product

Yes

Better World Claim

Renewable energy solution

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series 2 pole female cable plug connector with current rating of 60 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

2 pole female cable plug connector, X-coded

For 2.5 mm² cable

Crimp termination

High voltage interlock loop

Operating temperature of -40°C to +125°C

관련된 링크들