Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS 제품 번호:
- 239-0288
- 제조사 부품 번호:
- PL182Y-61-10
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
Subtotal (1 Box of 100 units)*
₩2,296,044.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 400 | ₩22,960.44 | ₩2,296,119.20 |
| 500 + | ₩22,501.72 | ₩2,250,190.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 239-0288
- 제조사 부품 번호:
- PL182Y-61-10
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Plug | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 2 pole receptacle with current rating of 60 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
2 pole female cable plug connector, Y-coded
For 10 mm² cable
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
관련된 링크들
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial, PowerLok Plug EV Connector Female, 10 mm Cable, 60A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 4 mm Cable, 60A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 2.5 mm Cable, 60A
- Amphenol Industrial, PowerLok Plug EV Connector Male, 300A
- Amphenol Industrial, PowerLok Plug EV Connector, 300A
- Amphenol Industrial, PowerLok Receptacle EV Connector Male, 60A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 70 mm Cable, 300A