RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 200A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩35,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩35,000.00
5 - 9₩34,120.00
10 +₩33,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
124-3993
제조사 부품 번호:
SLPIRC50CPSB0 / C10-730191-1500
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

200A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

50mm²

Application

Heavy Equipment, Rail Mass Transit, Battery Management, Medical, Process Control

Operating Voltage

1kV

Connector Gender

Female

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Male

Orientation

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94-V0

Depth

69.2mm

Width

35mm

Height

35mm

Better World Product

Yes

IP Rating

IP67

Mount Type

Panel Mount

Colour

Black

Better World Claim

Renewable Energy Solution

Housing Material

TPE

For Use With

SurLok 1-Position Plug

Pin Diameter

10.3mm

Contact Material

Copper Alloy

COO (Country of Origin):
CN

10.3mm Surlok Plus Receptacle for 50mm (90 Key)


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 10.3mm pin and is designed to terminate to 50mm² wires.

Features and Benefits


• Touch Proof

• Keyed to prevent mismating (90 degree)

• Spring Locking

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


관련된 링크들