Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS 제품 번호:
- 748-030
- 제조사 부품 번호:
- C215 2CH11 120 01
- 제조업체:
- Amphenol Industrial
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩482,916.00
재고있음
- 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩482,916.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 748-030
- 제조사 부품 번호:
- C215 2CH11 120 01
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Connector Type | Cable | |
| Current | 520A | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 120mm² | |
| Operating Voltage | 1500V | |
| Application | EV Connector | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Height | 127mm | |
| Width | 92mm | |
| Standards/Approvals | UL 94 | |
| Mount Type | Cable | |
| Colour | Orange | |
| IP Rating | IP67, IP6K9K | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| For Use With | HVIL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Connector Type Cable | ||
Current 520A | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 120mm² | ||
Operating Voltage 1500V | ||
Application EV Connector | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Contact Gender Female | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Height 127mm | ||
Width 92mm | ||
Standards/Approvals UL 94 | ||
Mount Type Cable | ||
Colour Orange | ||
IP Rating IP67, IP6K9K | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
For Use With HVIL | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial cable connector is a robust solution is designed for high-voltage applications, ensuring reliable connectivity in demanding environments and optimising performance with its Durable construction.
Rated at 1500 VDC for dependable voltage handling
IP 67 rating provides excellent protection against dust and moisture
Temperature range of -40°C to +125°C ensures functionality in extreme conditions
Mechanical operation withstands over 50 mating cycles for enhanced durability
Constructed from thermoplastic with a nickel-plated zinc die-cast housing for superior resilience
관련된 링크들
- Amphenol Industrial, PowerMate Cable Connector Male, 520A
- Amphenol Industrial, PowerMate Receptacle Receptacle Female, 520A
- Amphenol Industrial, RL01 Tubular Cable Lug EV Connector Male, 12 mm Cable, 400A
- Amphenol Industrial, 60 Male
- Amphenol Industrial, RADLOK Receptacle EV Connector Male, 120A
- Amphenol Industrial, HVSLS600 Type EV EV Connector Male, 120A
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
