RS Better World

Amphenol Industrial, PL183X Electric Vehicle Connector Male, 35 mm Cable, 300A

Subtotal (1 unit)*

₩426,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩426,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
560-784
제조사 부품 번호:
PL183X-301-35
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL183X

Current

300A

Number of Contacts

3

Wire Size

35mm²

Operating Voltage

1kV

Connector Gender

Male

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Width

38.9mm

Depth

92.7mm

Standards/Approvals

EC

Height

100.5mm

Better World Claim

Renewable Energy Solution

Cable Length

35mm

Better World Product

Yes

IP Rating

IP2X, IP67

제외

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 300 Series 3 position plug connector operates within a temperature range of -40°C to +125°C. It has a current rating of 300 A and an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 5000 VDC and supports a minimum of 50 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

Automatic secondary lock

Electrical interlock

관련된 링크들