RS Better World
Phoenix Contact, CHARX T2HI Terminal Kit, 1 m Cable, 250mA
- RS 제품 번호:
- 535-948
- 제조사 부품 번호:
- 1331532
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩144,240.00
재고있음
- 추가로 2026년 11월 03일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩144,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 535-948
- 제조사 부품 번호:
- 1331532
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Terminal Kit | |
| Series | CHARX T2HI | |
| Current | 250mA | |
| Number of Contacts | 4 | |
| Wire Size | 0.5mm², 2mm² | |
| Operating Voltage | 12V | |
| Application | Vehicle Charging Inlet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | ISO 9001, IEC 61851-1, IATF 16949 | |
| Cable Length | 1m | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| For Use With | Infrastructure Charging Sockets | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Terminal Kit | ||
Series CHARX T2HI | ||
Current 250mA | ||
Number of Contacts 4 | ||
Wire Size 0.5mm², 2mm² | ||
Operating Voltage 12V | ||
Application Vehicle Charging Inlet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals ISO 9001, IEC 61851-1, IATF 16949 | ||
Cable Length 1m | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
For Use With Infrastructure Charging Sockets | ||
- COO (Country of Origin):
- DE
The Phoenix Contact locking actuator is an innovative solution designed specifically for mounting on vehicle charging inlets. Built to enhance the efficiency of electric vehicle infrastructure, this device seamlessly integrates with Type 2 charging systems. Its robust design ensures longevity and high performance under various operational conditions. With a focus on safety and user convenience, this actuator offers a manual emergency release mechanism and features a compact design that optimises installation space. Whether for new installations or retrofitting existing systems, this locking actuator stands out for its reliability and effectiveness in ensuring secure charging.
Integrated interlock provides added safety during the charging process
Manual emergency release allows for quick disconnection if necessary
Developed in accordance with automotive standards for assured quality
Compact design enables efficient use of space in charging setups
Suitable for various charging modes, enhancing versatile usage
High service life ensures durability and reduced maintenance frequency
Wide operational temperature range guarantees functional reliability in diverse environments
관련된 링크들
- Phoenix Contact, CHARX GBH4I GB/T EV Connector Female, 2 m Cable, 250A
- Phoenix Contact CHARX T2HBI Cover
- Phoenix Contact CHARX CONNECT
- Phoenix Contact CHARX Control Basic Cover
- Phoenix Contact CHARX CONNECT Quick Coupling
- Phoenix Contact Series CHARX Safety Controller DIN Rail
- Phoenix Contact, CHARX GBHCI12 GB/T EV Connector Female, 2 m Cable, 32A
- Phoenix Contact, CHARX Control Basic Seal Electric Vehicle Connector