Phoenix Contact, 1319 GB/T EV Connector Female, 3 m Cable, 250A
- RS 제품 번호:
- 497-256
- 제조사 부품 번호:
- 1319004
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩3,077,800.00
- 2027년 1월 14일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,077,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 497-256
- 제조사 부품 번호:
- 1319004
- 제조업체:
- Phoenix Contact
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | EV Connector | |
| Series | 1319 | |
| Current | 250A | |
| Connector Type | GB/T | |
| Number of Contacts | 5 | |
| Operating Voltage | 1kV | |
| Application | Combined Charging System | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 40°C | |
| Depth | 117.65mm | |
| Standards/Approvals | IEC 62196-3, DIN EN 60751, ISO 9001, IEC 62196-2, IATF 16949 | |
| Height | 90mm | |
| Width | 117.65mm | |
| Colour | Black | |
| Better World Product | Yes | |
| IP Rating | IP55, IP67 | |
| Cable Length | 3m | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Front | |
| Housing Material | Plastic | |
| Contact Material | Silver | |
| For Use With | Electric Vehicles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type EV Connector | ||
Series 1319 | ||
Current 250A | ||
Connector Type GB/T | ||
Number of Contacts 5 | ||
Operating Voltage 1kV | ||
Application Combined Charging System | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Maximum Operating Temperature 40°C | ||
Depth 117.65mm | ||
Standards/Approvals IEC 62196-3, DIN EN 60751, ISO 9001, IEC 62196-2, IATF 16949 | ||
Height 90mm | ||
Width 117.65mm | ||
Colour Black | ||
Better World Product Yes | ||
IP Rating IP55, IP67 | ||
Cable Length 3m | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Front | ||
Housing Material Plastic | ||
Contact Material Silver | ||
For Use With Electric Vehicles | ||
- COO (Country of Origin):
- PL
관련된 링크들
- Phoenix Contact, CHARX GBH4I GB/T EV Connector Female, 2 m Cable, 250A
- Phoenix Contact, CHARX T2HBI12 GB/T EV Connector Female, 2 m Cable, 32A
- Phoenix Contact, CHARX GBHCI12 GB/T EV Connector Female, 2 m Cable, 32A
- Phoenix Contact, CHARX GBH4I GB/T EV Connector Female, 2 m Cable, 125A
- Phoenix Contact, 1532 GB/T Electric Vehicle Connector Female, 500 mm Cable, 32A
- Amphenol Industrial, HVPT Type EV EV Connector Female, 250A
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m