RS Better World
Schneider Electric 2 7.4kW EV Charging Point, 32 A O/P, 222 V → 240V
- RS 제품 번호:
- 276-1584
- 제조사 부품 번호:
- EVB3S07N4EAM
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩4,563,142.00
마지막 RS 재고
- 최종적인 5 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,563,142.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-1584
- 제조사 부품 번호:
- EVB3S07N4EAM
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 240V | |
| Output Power | 7.4kW | |
| Number of Sockets | 2 | |
| Electrical Phase | 1 | |
| Length | 158mm | |
| Width | 317mm | |
| Height | 529mm | |
| Standards/Approvals | EN 61000-6-3:2007, EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2, NF C 61314, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, IEC 60884-1, EN 61000-6-2:2019, ISO 15118 | |
| Series | EVlink | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 222V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 240V | ||
Output Power 7.4kW | ||
Number of Sockets 2 | ||
Electrical Phase 1 | ||
Length 158mm | ||
Width 317mm | ||
Height 529mm | ||
Standards/Approvals EN 61000-6-3:2007, EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2, NF C 61314, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, IEC 60884-1, EN 61000-6-2:2019, ISO 15118 | ||
Series EVlink | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 222V | ||
제외
- COO (Country of Origin):
- FR
Schneider Electric EV Charging Point, 32A Output Current, 7.4kW Output Power - EVB3S07N4EAM
This EV charging point is a sturdy charging station designed for electric vehicles, featuring a compact size of 529mm in height, 317mm in width, and 158mm in depth. It is suitable for both indoor and outdoor installations and supports fast charging of up to 7.4 kW for efficient energy delivery.
Features & Benefits
• Output power of 7.4 kW for effective charging
• Dual socket configuration enables simultaneous charging
• Connectivity via Ethernet, Bluetooth, and Modbus TCP
• Integrated residual current detection enhances safety
• Smart charging capabilities allow for load management
• Upgradeable components promote long-term usability
Applications
• Charging electric vehicles at home
• Suitable for commercial charging stations
• Applicable in municipal EV charging facilities
• Ideal for fleet charging solutions
Can it operate in extreme temperatures?
Yes, it functions between -30°C and 45°C.
Will it support remote management?
Yes, it can be controlled remotely and offers local signalling.
Is it compatible with renewable energy solutions?
Yes, it supports renewable energy electric vehicle charger setups.
Does it provide connectivity options?
Yes, it includes Ethernet and Bluetooth for communication.
관련된 링크들
- Schneider Electric 2 7.4kW EV Charging Point, 32 A O/P, 222 V → 240V
- Schneider Electric 1 7.4kW EV Charging Point, 32 A O/P, 222 V → 240V
- Schneider Electric 1 7.4kW EV Charging Point, 32 A O/P, 220 V → 220V
- Schneider Electric 2 22kW EV Charging Point, 32 A O/P, 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point, 32 A O/P, 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point, 32 A O/P, 380 V → 414V
- FLIR 1 EV Charging Point
- Sync Energy 2 7.4kW EV Charging Point, 32 A O/P, 220 V → 240V