RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 4 m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩621,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩621,380.00
5 - 9₩590,320.00
10 +₩577,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
124-5217
Distrelec 제품 번호:
304-13-890
제조사 부품 번호:
1623239
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

IP Rating

IP44, IP56

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

12.8mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Number of Cores

4

Power Rating

8kW

COO (Country of Origin):
DE

Mobile AC Charging Cable, Type 1, Single-Phase, U-Lock, Spiral Cable


From Phoenix Contact, this C-Line Single-Phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for Type 1 vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)

This AC Charging cable has a spiral TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.

The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.

Type 1 EV connectors are a United States standard.

Features and Benefits


• Design Type: C-Line

• Type 1 Charging Standard

• Mode 3 Charging Mode

• AC Single-Phase charging current

• IEC 62196-2, SAE J1772, Standard

• Suitable for > 10,000 mating cycles.

• IP44 when mated

Phoenix Contact Electric Vehicle Connectors


관련된 링크들