brennenstuhl Charger For Use With Wireless charging capable devices, such as the torches (1173730001 and 1173750007)

Subtotal (1 unit)*

₩56,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
649-073
제조사 부품 번호:
1173780001
제조업체:
brennenstuhl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

brennenstuhl

Product Type

Wireless Charger

Accessory Type

Charger

For Use With

Wireless charging capable devices, such as the torches (1173730001 and 1173750007)

COO (Country of Origin):
CN

Professional Wireless Charging Pad WCP (Inductive Charging Pad with mobile phone holder, mountable, magnets, incl. USB C cable)


The Wireless Charging Pad enables convenient wireless charging of wireless charging-capable devices, such as the torches 1173730001 and 1173750007.
With mobile phone holder so that the mobile device can be placed securely during the charging process - when used with the USB C charging power supply 20W Power Delivery 1172640083, a charging power of up to 10W is possible (not included).
The Wireless Charging Pad can be mounted using a suspension device and has two magnets on the back for easy attachment and a stable hold - optimise the space on the workbench.
The Wireless Charger has an LED indicator that signals whether the device is charging.
Wireless Charger including a 1m USB C to USB C cable so that the pad can be put into operation immediately.

관련된 링크들