Microchip, 128-Pin PQFP, Ethernet Switch IC, 1.14 V 100 Mbps RGMII, RMII, MII 1.32V KSZ8895RQXI, Physical

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 66 units)*

₩993,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
66 - 264₩15,060.00₩993,934.00
330 +₩14,760.00₩974,094.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8854
제조사 부품 번호:
KSZ8895RQXI
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Maximum Data Rate

100Mbps

Product Type

Ethernet Switch IC

Communication Mode

Physical

Interface Type

RGMII, RMII, MII

Package Type

PQFP

Maximum Supply Voltage

1.32V

Pin Count

128

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.14V

Automotive Standard

No

The Microchip Ethernet switch with fiber support is highly integrated, Layer 2 managed, five-port switch with numerous features is designed to reduce system cost. Designed to be used in for cost sensitive 10/100 Mbps five-port switch systems with low power requirements. Combining on-chip termination and internal LDO regulator help minimize system cost. The KSZ8895 family supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration.

Static MAC table supports up to 32 entries

VLAN ID tag/untagged options, per port basis

IEEE 802.1p/q tag insertion or removal on a per port basis based on ingress port

Programmable rate limiting at the ingress and egress on a per port basis

Jitter-free per packet based rate limiting support

Broadcast storm protection with percentage control

IEEE 802.1d rapid spanning tree protocol RSTP support

Tail tag mode support at port 5 to inform the processor which ingress port receives the packet

1.4 Gbps high-performance memory bandwidth and shared memory based switch fabric with fully non-blocking configuration

관련된 링크들