Microchip, 24-Pin QFN, Transceiver IC, 3.3 V 100 Mbps RMII 3.3V LAN8720A-CP-TR, Full Duplex/Half Duplex
- RS 제품 번호:
- 177-3207
- 제조사 부품 번호:
- LAN8720A-CP-TR
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1250개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩17,460.00
일시적 품절
- 2026년 11월 19일 부터 2,290 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 1240 | ₩1,746.00 | ₩17,460.00 | - |
| 1250 + | ₩1,712.00 | ₩17,120.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-3207
- 제조사 부품 번호:
- LAN8720A-CP-TR
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Transceiver IC | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE 802.3 | |
| Interface Type | RMII | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Transceiver IC | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Loopback Mode Internal | ||
Standard Supported IEEE 802.3 | ||
Interface Type RMII | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.1mm | ||
Width 4.1mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Microchip's LAN8710A/LAN8710Ai are high-performance, small-footprint, low-power 10BASE-T/100BASE-TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications.
Additional Features: Highlights:
Integrated 1.2V linear regulator
Incorporates flexPWR® technology Industry leading power consumption
Up to 40% reduction from existing Microchip solutions
Flexible I/O voltage range from 3.6V to 1.6V Extremely low energy detect standby mode
Low-Cost 25MHz crystal for MII/RMII
Industrial and extended commercial temperature range options available
Compact package options:
LAN8710A: 5x5mm 32-pin QFN package (MII/RMII)
NOTE: The package suffix '-ABC' indicates a Sawn QFN (SQFN) package. This is the recommended package
Target Applications:
High-definition TV (HDTVs)
Set-top Boxes (STBs)
Digital Video Recorders (DVRs)
Personal Video Recorders (PVRs)
Network Printers and Servers
Gaming Consoles
Telecommunications
POS Terminals Industrial
관련된 링크들
- Microchip, 24-Pin QFN, Transceiver IC, 3.3 V 100 Mbps RMII 3.3V LAN8720AI-CP, Full Duplex/Half Duplex
- Microchip, 24-Pin QFN, Transceiver IC, 3.3 V 100 Mbps RMII 3.3V LAN8720A-CP, Full Duplex/Half Duplex
- Microchip, 24-Pin QFN, Interface IC, 3.3 V 100 Mbps RMII 3.3V LAN8720AI-CP-ABC, Full Duplex/Half Duplex
- Microchip, 24-Pin QFN, Transceiver IC, 3.3 V 100 Mbps RMII 3.3V LAN8720A-CP-TR, Full Duplex/Half Duplex
- Microchip, 24-Pin QFN, Interface IC, 3.3 V 100 Mbps RMII 3.3V LAN8720A-CP-ABC, Full Duplex/Half Duplex
- Microchip, 24-Pin QFN, Ethernet Transceiver, 1.6 V 100 Mbps RMII 3.3V LAN8720AI-CP-TR, Full Duplex/Half Duplex
- Microchip, 24-Pin QFN, Ethernet Controller 1000 Mbps LAN8720A-CP-TR-ABC, Full Duplex
- Microchip, 56-Pin QFN, Ethernet Transceiver, 2.25 V RMII 3.3V LAN8820I-ABZJ, Full Duplex/Half Duplex