RS PRO RJ45 Shielded Feed Through Connector, Cat6

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩16,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 56 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 110 개 단위 배송
  • 추가로 2026년 12월 07일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩16,720.00
10 - 24₩16,240.00
25 - 49₩15,720.00
50 - 249₩15,360.00
250 +₩12,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
874-1267
Distrelec 제품 번호:
304-05-043
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RJ Coupler

Sub Type

Feed Through Connector

Interface Type

RJ45

LAN Category

Cat6

Shield Type

Shielded

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO RJ45 Connector, Female


This female connector from RS PRO allows you to connect RJ45-ended cables to an XLR (External Line Return) style chassis via a strong panel mount connection. This connector is simple to use as it doesn't require soldering. Simply attach your cable by feeding it through the hole.

The cable can be mounted from the front or the back for added versatility. Its low rear profile makes it ideal for use behind a panel or in other areas where space is restricted.

You'll find this connector useful for connecting audio equipment, as it allows for high-quality signal transfer over long distances. This product is commonly found in recording studios or stage environments.

Features and Benefits


  • Straight body orientation

  • Black colour

  • Female gender

  • Plastic housing material

  • XLR panel-mounting type

  • 관련된 링크들