RS PRO RJ45 Female Feed Through Connector, Cat5e
- RS 제품 번호:
- 874-1226
- Distrelec 제품 번호:
- 304-05-040
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,020.00
재고있음
- 1,344 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩11,020.00 | - |
| 10 - 24 | ₩10,780.00 | 2% |
| 25 - 49 | ₩10,480.00 | 4% |
| 50 - 249 | ₩10,240.00 | 7% |
| 250 + | ₩8,540.00 | 22% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 874-1226
- Distrelec 제품 번호:
- 304-05-040
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ethernet Coupler | |
| Sub Type | Feed Through Connector | |
| Interface Type | RJ45 Female | |
| LAN Category | Cat5e | |
| Diameter | 3.5mm | |
| Standards/Approvals | EN50173, ISO/IEC 11801, ANSI/TIA/EIA 568B.2 | |
| Width | 26mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ethernet Coupler | ||
Sub Type Feed Through Connector | ||
Interface Type RJ45 Female | ||
LAN Category Cat5e | ||
Diameter 3.5mm | ||
Standards/Approvals EN50173, ISO/IEC 11801, ANSI/TIA/EIA 568B.2 | ||
Width 26mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO XLR Panel Mount RJ45 Feed-through Coupler, Female
These RS PRO black plastic RJ45 feed-through couplers provide a reliable connection for Cat5e cables. Faster than WiFi, they're designed for cables that can support network operating speeds of up to 1000 Mbps. This lets you make use of the full speed of your network without interference.
These RJ45 couplers are long-lasting and suitable for wall plugs or rack-mounting. They're housed in a standard XLR format body made from robust plastic. Installing them is quick and easy, with no soldering or punch terminations required. Featuring a low rear profile, they can be fitted into tight spaces. As they're both front-mounted or rear-mounted, they make a versatile choice.
These couplers also meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, as well as complying with RoHS (Restriction of Hazardous Substances) guidelines. You'll find RJ connectors such as this used in offices to connect computers with ethernet cables.
Features and Benefits
• Female RJ45 couplers
• Compatible with Cat5e cables
• XLR panel mounting
• Straight body orientation
• Made from durable black plastic
• RoHS (Restriction of Hazardous Substances) compliant
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 874-1226
Large Pack Size
Pack Quantity of 25, RS stock no: 262-8347
관련된 링크들
- RS PRO 2 Port RJ45 Female UTP Feed Through Connector, Cat5e
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat5e
- RS PRO RJ45 UTP Feed Through Connector, Cat5e
- RS PRO RJ45 FTP Feed Through Connector, Cat5e
- RS PRO 1 Port RJ45 Female UTP Feed Through, Cat5e
- RS PRO 1 Port RJ45 Female FTP Feed Through, Cat5e
- RS PRO 1 Port RJ45 UTP Feed Through Connector, Cat5e
- RS PRO 2 Port RJ45 FTP Feed Through Connector, Cat5e