Subtotal (1 unit)*
₩90,588.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,588.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-1571
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | RJ Extender | |
| Sub Type | Extender | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Wiring Configuration | Eia/Tia 568B | |
| Length | 10.1m | |
| Extension Length | 10m | |
| Standards/Approvals | ANSI/TIA/EIA 568C.2 10G | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type RJ Extender | ||
Sub Type Extender | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Wiring Configuration Eia/Tia 568B | ||
Length 10.1m | ||
Extension Length 10m | ||
Standards/Approvals ANSI/TIA/EIA 568C.2 10G | ||
- COO (Country of Origin):
- FR
RS PRO RJ45 Extender, 10m
Introducing the RS PRO RJ45 Extender, your ultimate solution for seamless network connectivity. Designed with precision and reliability, this extender features dual shielded RJ45 Cat 6A sockets and a robust 500 MHz AWG23 single-strand cable. The inclusion of a remote box enables effortless connection between an operator box and a distant communication box, ensuring stable and high-speed data transmission over extended distances. Whether for professional or personal use, the RS PRO RJ45 Extender guarantees superior performance and durability, making it the ideal choice for all your networking needs.
Features and Benefits
Variants Available Separately
Applications
관련된 링크들
- RS PRO 2 Port RJ45 Shielded Extender, Cat6a
- RS PRO 1 Port RJ45 Extender, Cat3
- RS PRO 1 Port RJ45 Shielded Connector, Cat6
- RS PRO 2 Port RJ45 Female Shielded Coupler, Cat6, Cat6a
- HARTING 2082 Series 1 Port RJ45 Unshielded Extender, Cat6
- RS PRO 1 Port RJ45 Female Shielded Feed Through, Cat6
- RS PRO 1 Port RJ11 Female, RJ11 Male Extender, Cat3
- RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5