Siemens 6GK Series 1 Port RJ45 RJ45 Modular Outlet Base Module, Cat6

Subtotal (1 unit)*

₩149,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩149,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5237
제조사 부품 번호:
6GK1901-1BE00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

RJ45 Connector

Sub Type

RJ45 Modular Outlet Base Module

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

1

Width

50mm

Standards/Approvals

RoHS, UL Approval

Depth

58.95mm

Series

6GK

COO (Country of Origin):
PL

Siemens 6GK Series Rj45 Connector, 1 Port, Cat6 LAN Category - 6GK1901-1BE00-0AA0


This RJ45 connector is a modular outlet base module designed for Industrial Ethernet cabling in structured Cat6 installations. It serves as a single-port Interface for FC TP cable connections, supporting 10/100/1000Mbit/s data transfer rates and intended for mounting on DIN‑rail or fixed to walls. The enclosure is metal and the unit is silicon‑free to suit electrical installation practices.

Features and Benefits:


• Integrated insulation displacement contacts enable Rapid cable termination
• FastConnect compatibility reduces installation time
• Rated for reuse up to 10 cycles for maintenance flexibility
• Operates across -20 to +70°C for wide temperature tolerance
• IP40 protection supports indoor industrial use without ingress risk

Applications


• Suitable for Industrial Ethernet backbone connections in factories
• Used with FC TP cabling in machine‑to‑network interfaces
• Ideal for structured cabling Cat6 patch panels and faceplates
• Can be used for single port RJ45 faceplate 1‑port installations

What mounting options are available for this unit?


It supports 35mm DIN‑rail mounting and direct wall mounting.

What environmental ranges can it withstand during storage and transport?


It endures -40 to +80°C during storage and transport without degradation.

What approvals and material characteristics does it hold?


The unit is RoHS‑compliant, has UL approval, and features a metal enclosure.

How does it handle humidity during operation?


It tolerates up to 95% relative humidity at 25°C without condensation.

What cable diameter does it accept for termination?


It is compatible with cables up to 9.5mm diameter.

관련된 링크들