CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Assembly Kit, Cat5e
- RS 제품 번호:
- 228-1149
- 제조사 부품 번호:
- 17-10019
- 제조업체:
- CONEC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 228-1149
- 제조사 부품 번호:
- 17-10019
- 제조업체:
- CONEC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CONEC | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Receptacle Assembly Kit | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Straight | |
| Length | 60.21mm | |
| Diameter | 26.5mm | |
| Standards/Approvals | RoHS, Meets EIA/TIA-568-B.2 Cat.5e Specification | |
| Width | 35mm | |
| Series | 17 | |
| 모두 선택 | ||
|---|---|---|
브랜드 CONEC | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type Receptacle Assembly Kit | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Wiring Configuration Straight | ||
Length 60.21mm | ||
Diameter 26.5mm | ||
Standards/Approvals RoHS, Meets EIA/TIA-568-B.2 Cat.5e Specification | ||
Width 35mm | ||
Series 17 | ||
The CONEC receptacle assembly kit available in coloured plastic receptacle housing with unshielded Cat. 5e RJ45 inline coupler.
Operating temperature range is from -40°C to +85°C
RoHS compliant
관련된 링크들
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat6a
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Plug/RJ45 Socket Shielded RJ45 Plug Kit, Cat6a