Molex 95503 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Straight 2 Port 8 Way
- RS 제품 번호:
- 848-6711
- Distrelec 제품 번호:
- 304-44-701
- 제조사 부품 번호:
- 95503-2881
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩10,040.00
재고있음
- 305 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 4,110 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 70 | ₩2,008.00 | ₩10,040.00 |
| 75 - 245 | ₩1,960.00 | ₩9,800.00 |
| 250 - 495 | ₩1,908.00 | ₩9,540.00 |
| 500 - 1245 | ₩1,876.00 | ₩9,380.00 |
| 1250 + | ₩1,820.00 | ₩9,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 848-6711
- Distrelec 제품 번호:
- 304-44-701
- 제조사 부품 번호:
- 95503-2881
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.24mm | |
| Series | 95503 | |
| Depth | 15.7mm | |
| Length | 15.08mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold Over Palladium Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15.24mm | ||
Series 95503 | ||
Depth 15.7mm | ||
Length 15.08mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold Over Palladium Nickel | ||
Molex RJ45 Connector, PCB Jack Type, 1.5A Maximum Current Per Contact - 95503 Series - 95503-2881
Want to kit out your device with Ethernet connectivity? Choose this RJ45 connector from Molex. By mounting the unit on a printed circuit board, you GET a handy assembly that allows you to insert a compatible networking cable. This lets you transfer data via the internet or on a local area network. The connector holds up in harsh conditions thanks to its wide operating temperature range between -40°C to +85°C.
Features & Benefits
• Comes in a pack of 5 to keep you in good supply
• 125V DC maximum voltage rating assures you it's safe to use in powerful electrical systems
• Durability of 2,500 mating cycles shows that it's highly reliable
• Light net weight of 2.9g keeps your setup free of strain
Applications
• Domestic internet connections
• Retail units
• Office networks
How is this product mounted?
This RJ45 connector is designed for through-hole mounting, which gives you a strong and reliable connection.
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series CAT 3 modular jacks have PCB loCATion and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.
Approvals
UL recognised component; CSA cerfified
관련된 링크들
- Molex 95503 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Straight 2 Port 8 Way
- Molex 95503 Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 95503 Series RJ22 Connector Female, Surface, Cat3 Unshielded Straight 1 Port 4 Way
- Molex 95503 Series RJ11 Connector Female, Through Hole, Cat3 Unshielded Straight 1 Port 6 Way
- Molex 95503 Series RJ11 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 98266 Series RJ45 Connector Female, Surface, Cat3 Unshielded Straight 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 8 Way