Molex 44661 Series RJ45 Connector Female, Through Hole, Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- RS 제품 번호:
- 800-6970
- Distrelec 제품 번호:
- 301-61-281
- 제조사 부품 번호:
- 44661-0001
- 제조업체:
- Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,760.00
마지막 RS 재고
- 최종적인 118 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩13,760.00 |
| 15 - 49 | ₩13,340.00 |
| 50 - 99 | ₩12,960.00 |
| 100 + | ₩12,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 800-6970
- Distrelec 제품 번호:
- 301-61-281
- 제조사 부품 번호:
- 44661-0001
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5, Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 44661 | |
| Width | 12.55mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 15.06mm | |
| Depth | 20.78mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5, Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 44661 | ||
Width 12.55mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 15.06mm | ||
Depth 20.78mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Molex 44661 Series RJ45 Modular Jacks High Speed Ultra Low Profile Right Angle
The Molex 44661 Series RJ45 8/8 Cat5,5e Modular Jacks are High Speed, Ultra Low Profile, Right Angle types:
Stock number 800-6970 is the Standard Shield with Snap-Fit Pegs version.
관련된 링크들
- Molex 44661 Series Modular Jack Female, Right Angle, Cat5e Unshielded Right Angle 1 Port 1 Way
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Right Angle 4 Port
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Right Angle 8 Port
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Right Angle 6 Port
- HARTING RJ Industrial Series RJ45 Connector Female, Surface, Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Right Angle 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Right Angle 1 Port 8 Way