Molex 85791 Series RJ45 Connector Female, Through Hole, Cat5, Cat5e Shielded Right Angle 2 Port 8 Way

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
775-4842
제조사 부품 번호:
85791-2020
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5, Cat5e

Number of Ports

2

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

Jack

Shield Type

Shielded

Magnetic

Yes

Orientation

Right Angle

LED

No

Minimum Operating Temperature

0°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

70°C

Depth

39mm

Length

13.87mm

Hazardous Area Certification

No

Standards/Approvals

No

Width

16.79mm

Series

85791

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN

Molex RJ45 PDJack™ Modular Magnetic Jacks


Magnetic RJ45 single port PDJack™ with integrated PD (Power Device) controller circuitry and PoE Plus Ethernet connectivity. The bridge rectifiers accommodate all PSE (Power Sourcing Equipment) types as required for IEEE compliance and the detection and classification circuitry is fully IEEE802.3 compliant. The RJ45 magnetic PDJack™ has stainless steel EMI shielding and ESD protection as well as an efficient thermal design which makes it suitable for use in wide operating temperature ranges and passive airflow environments. Two pins of the RJ45 PDJack™ output power, standard signal pins provide Ethernet connectivity and additional pins allow power-up of external DC to DC converter. The PDJack™ manages all communications with switch/router PoE controllers including negotiating power requirements and managing safe power-up and power-down of PD devices such as IP phones, IP cameras, wireless access points, control panels, vision systems and POS units. All models are highly reliable and excellent quality.

Features & Benefits


The RJ45 magnetic PDJack™ is available in different classes allowing limitation of power outputs.;Stock number 775-4833 is Class 0 with a maximum power output of 13 W;Stock number 775-4836 is Class 1 with a maximum power output of 3.84 W;Stock number 775-4842 is Class 2 with a maximum power output of 6.49 W;Stock number 775-4846 is Class 3 with a maximum power output of 13 W;Stock number 775-4855 is Class 4 with a maximum power output of 25.5 W;The RJ45 magnetic PDJack™ mates with plugs according to IEC 60603-7, series 95043, 44915 and 85568.

Molex Range


Note

PoE Plus according to IEEE standard requires Cat5 cable or higher

Standards

IEEE802-3at

관련된 링크들