Amphenol Socapex RJF Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port 8 Way
- RS 제품 번호:
- 695-0260
- Distrelec 제품 번호:
- 302-25-356
- 제조사 부품 번호:
- RJF6MB
- 제조업체:
- Amphenol Socapex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩99,440.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩99,440.00 |
| 10 - 24 | ₩96,420.00 |
| 25 - 49 | ₩93,460.00 |
| 50 - 99 | ₩91,460.00 |
| 100 + | ₩89,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 695-0260
- Distrelec 제품 번호:
- 302-25-356
- 제조사 부품 번호:
- RJF6MB
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | RJF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 34.9mm | |
| Length | 57.8mm | |
| Width | 34.9mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series RJF | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 34.9mm | ||
Length 57.8mm | ||
Width 34.9mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Amphenol RJ45 Connector
The Amphenol RJF series Cat5e female RJ45 connector has a plug shell with a metal gland black coating finish. This RJField allows you to use an Ethernet Cat.5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. This connector is suitable for networking in harsh environments and uses industry-standard RJ45 connectors, protecting them in a rugged metal shell against shock, dust and fluids.
Features and Benefits
Bayonet coupling RJ45 cordset
Excellent quality
Mechanical Coding/Polarization (4 positions)
Sealed against fluids and dust
Mating cycles is 500 minute
Highly reliable
No cabling and tooling required
Compatible cable diameters ranging between 5.5mm and 13mm
Applications
CNC machines
Industrial process control
Oil and gas
Robotics
Tele-maintenance
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP68 rated
관련된 링크들
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Panel Mount, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Panel Mount, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female, Panel Mount, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male, Push Pull, Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF544 Series RJ45 Connector Male, Cable, Cat5e Unshielded Straight 1 Port 8 Way