Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Flange, Cat6a EMI Shield Straight

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩502,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩502,320.00
10 - 24₩481,380.00
25 - 49₩460,440.00
50 - 99₩429,120.00
100 +₩420,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-0984
Distrelec 제품 번호:
303-97-462
제조사 부품 번호:
PXM06276FENBKSH
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Flange

Connector Type

Flange Connector

Connector Gender

Female

Shield Type

EMI

Orientation

Straight

IP Rating

IP68

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Length

33mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

600 Series - Ethernet Buccaneer Connectors

COO (Country of Origin):
US
The Bulgin black electroless nickel aluminium flange mount connector with cap and mounting hardware emi shielded cat6a female is designed for high durability and supports data transmissions ranging from 10 to 1,000 mbps, with an IP68 rating when mated. This connector is suitable for a variety of applications in challenging environments.

Enhanced durability with a rating of 500 cycles

Supports data transmissions at 10, 100, and 1,000 Mbps

IP68 rated when mated for reliable performance in challenging environments

POE compatibility for versatile applications

High quality stainless steel hardware and silicone seals ensure longevity

Latching connection method for secure and stable connectivity

관련된 링크들