Amphenol Communications Solutions MRJR5384 Series Ethernet Connector Female, PCB, Cat6a Unshielded 1 Port 8 Way

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
286-5217
제조사 부품 번호:
MRJR5384MC
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Unshielded

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Series

MRJR5384

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Gold, Matt Tin, Nickel, Phosphor Bronze

COO (Country of Origin):
CN
The Amphenol Communications Solutions MRJR series RJ45 connector is a line of generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for harsh environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per IEC 60529 specification.

Data rates conform to 10BaseT or 100BaseT Ethernet

Die cast metal housings protect against mechanical damage

Wide variety of mounting and termination options

Operating temperature range from -40°C to +105°C for extreme conditions

관련된 링크들