Amphenol Communications Solutions RJE08 Series Ethernet Connector Female, Through Hole, Cat3 Unshielded Rectangular 1
- RS 제품 번호:
- 276-8209
- 제조사 부품 번호:
- RJE08188041E
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 276-8209
- 제조사 부품 번호:
- RJE08188041E
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 850°C | |
| Depth | 16.38mm | |
| Width | 15.36mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RJE08 | |
| Length | 16.4mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 850°C | ||
Depth 16.38mm | ||
Width 15.36mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RJE08 | ||
Length 16.4mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Modular jack supports Ethernet Protocols. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.
Single Port available
With flange options
관련된 링크들
- Amphenol Communications Solutions RJE08 Series Ethernet Connector Female, Through Hole, Cat3 Unshielded Rectangular 1
- Amphenol Communications Solutions RJE44 Series Ethernet Connector Female, Through Hole, Cat5e Shielded Rectangular 1
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female, Through Hole, Cat3 Shielded Rectangular 1 Way
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female, Through Hole, Cat3 Tin Shield Rectangular 1
- Amphenol Communications Solutions RJE3B18804 Series Ethernet Connector Female, Surface, Cat6 Unshielded 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18804 Series Ethernet Connector Female, Surface, Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6