Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy
- RS 제품 번호:
- 276-8201
- 제조사 부품 번호:
- RJE051660510H
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 276-8201
- 제조사 부품 번호:
- RJE051660510H
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Copper Alloy | |
| Orientation | Vertical | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJE05 | |
| Width | 12.96mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 14.7mm | |
| Depth | 18.1mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Nickel Plated Copper Alloy | ||
Orientation Vertical | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RJE05 | ||
Width 12.96mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 14.7mm | ||
Depth 18.1mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions Modular jack supports Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.
Single port available with shielding options
관련된 링크들
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE09 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE30 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJLSE Series Ethernet Connector Female, Surface, Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- 3M Copper Foil, Polyurethane Plated With Copper Nickel Alloy (Foam), Foil Backing, Conductive Fabric, Nickel Copper
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10