TE Connectivity 5558310 Series RJ45 Connector Female, Board, Cat3 Tin Plated Copper Shield Right Angle 2 Port
- RS 제품 번호:
- 274-9710
- 제조사 부품 번호:
- 5558310-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 274-9710
- 제조사 부품 번호:
- 5558310-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 2 | |
| Mount Type | Board | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Tin Plated Copper | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 5558310 | |
| Contact Material | Nickel | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 2 | ||
Mount Type Board | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Tin Plated Copper | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 5558310 | ||
Contact Material Nickel | ||
Contact Plating Tin | ||
제외
- COO (Country of Origin):
- CN
TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.
Features and Benefits
Stacked ports for PCB space saving;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;Integrated LEDS for line status indication;UL 94V-0 flame retardant housings
Applications
These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
관련된 링크들
- TE Connectivity 5558310 Series RJ45 Connector Female, Board, Cat3 Tin Plated Copper Shield Right Angle 2 Port
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Through Hole, Cat5e Tin Plated Copper Shield Right Angle 1
- Hirose TM21P Series RJ45 Connector Male, Cable, Cat5e Tin Plated Copper Shield Straight 1 Port 8 Way
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female, PCB, Cat3 Tin Plated Brass Alloy Shield Right
- Molex Cat5e Ethernet Cable, 1 m, Black M12 Female to RJ45 Male, Tin Plated Copper Thermoplastic Polyurethane
- TE Connectivity 5558310 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port
- Murrelektronik Limited Cat5 Ethernet Cable, 10 m, Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid
- Murrelektronik Limited Cat5 Ethernet Cable, 15 m, Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid