Phoenix Contact CUC Series RJ45 Connector Female, PCB, 10 Gbps Shielded 1 Way
- RS 제품 번호:
- 267-1821
- 제조사 부품 번호:
- 1337239
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 120 units)*
₩366,960.00
일시적 품절
- 2027년 3월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 120 + | ₩3,058.00 | ₩366,936.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-1821
- 제조사 부품 번호:
- 1337239
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | 10 Gbps | |
| Mount Type | PCB | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.6mm | |
| Hazardous Area Certification | No | |
| Depth | 13.6mm | |
| Standards/Approvals | UL Recognised | |
| Width | 16.8mm | |
| Series | CUC | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category 10 Gbps | ||
Mount Type PCB | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -50°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 19.6mm | ||
Hazardous Area Certification No | ||
Depth 13.6mm | ||
Standards/Approvals UL Recognised | ||
Width 16.8mm | ||
Series CUC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB connectors is right version for every application. Available with and without LED, single- and multi-port. The reflow capability enables efficient, cost-optimized processing. The tape-on-reel packaging is perfect for cost-saving automatic processing.
8 number of position
IP20 degree of protection
관련된 링크들
- Phoenix Contact CUC Series RJ45 Connector Female, PCB, 10 Gbps Shielded 1 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded 1 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 1 Port 1 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female, Rear Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 4 Port 8 Way