HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way
- RS 제품 번호:
- 266-1263
- 제조사 부품 번호:
- 09452812561
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 266-1263
- 제조사 부품 번호:
- 09452812561
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | IX Industrial | |
| Standards/Approvals | RoHS, CSA C22.2 No.182.3, UL 1977 | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series IX Industrial | ||
Standards/Approvals RoHS, CSA C22.2 No.182.3, UL 1977 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The Harting solder terminated PCB connector has 8 contacts, and it is fully shielded.
Liquid crystal polymer material
Grey color
관련된 링크들
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 10 Way
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 8 Way
- HARTING 27460201 Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way
- HARTING preLink Series Ethernet Connector Female, Cable, Cat6a 360° Shielded 1 Port 1 Way
- HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat6a 360° Shielded 1 Port 8 Way