HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way
- RS 제품 번호:
- 266-1259
- 제조사 부품 번호:
- 09451812562XL
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩1,805,200.00
일시적 품절
- 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 100 | ₩18,052.00 | ₩1,805,160.00 |
| 200 - 200 | ₩17,690.00 | ₩1,769,040.00 |
| 300 - 300 | ₩17,336.00 | ₩1,733,660.00 |
| 400 - 400 | ₩16,990.00 | ₩1,699,000.00 |
| 500 + | ₩16,480.00 | ₩1,648,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-1259
- 제조사 부품 번호:
- 09451812562XL
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Shield Type | 360° Shielded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | IX Industrial | |
| Standards/Approvals | CSA C22.2 No.182.3, UL 1977, RoHS | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Shield Type 360° Shielded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series IX Industrial | ||
Standards/Approvals CSA C22.2 No.182.3, UL 1977, RoHS | ||
Contact Material Copper Alloy | ||
The Harting IDC terminated cable connector is fully shielded, and it has 8 contacts.
Polyamide material
Black color
관련된 링크들
- HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way
- HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way