Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat6a Shielded Straight 1 Port 1 Way
- RS 제품 번호:
- 266-0820
- 제조사 부품 번호:
- 26.11.0378-50
- 제조업체:
- Roline
Subtotal (1 unit)*
₩23,060.00
일시적 품절
- 2026년 11월 19일 부터 80 개 단위 배송
- 추가로 2026년 12월 03일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-0820
- 제조사 부품 번호:
- 26.11.0378-50
- 제조업체:
- Roline
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Roline | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Keystone Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 14.7mm | |
| Series | RJ45 Keystone Jack | |
| Depth | 20.7mm | |
| Length | 35.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 V0, RoHS, IEC 60603-7-5, UL94 V2 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Roline | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Keystone Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 14.7mm | ||
Series RJ45 Keystone Jack | ||
Depth 20.7mm | ||
Length 35.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 V0, RoHS, IEC 60603-7-5, UL94 V2 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Roline Keystone Jack is ideal for use in gigabit Ethernet networks. It support data transfer rates up to 10 Gbit/s with a bandwidth of 500 MHz. The keystone modules can be latched into a 19 module support rack.
Colour silver
Screened shield type
Connection direction straight
Shielded
관련된 링크들
- Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat6 Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat8 Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat6 Unshielded Straight 1 Port
- Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat6a Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat6a Unshielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jacks Series RJ45 Connector Female, Keystone Mount, Cat6a Shielded Straight 1 Port 1 Way
- Roline Keystone Jack RS RJ45 16 Port, UTP Shielding
- Roline RJ-45 Coupling Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a