Amphenol Communications Solutions DRP10 Series RJ Connector Male, Cable, Cat6a Zinc Alloy Shield 1 Port 8 Way
- RS 제품 번호:
- 265-7063
- 제조사 부품 번호:
- DRP10188520011
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (6 units, in boxes of 6)*
₩143,064.00
재고있음
- 66 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 6 - 24 | ₩23,844.00 | ₩143,060.00 |
| 30 - 54 | ₩23,130.00 | ₩138,780.00 |
| 60 - 84 | ₩22,436.00 | ₩134,620.00 |
| 90 + | ₩21,750.00 | ₩130,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7063
- 제조사 부품 번호:
- DRP10188520011
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | RJ Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Zinc Alloy | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15.2mm | |
| Width | 13.74mm | |
| Series | DRP10 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 V-0, RoHS, REACH | |
| Length | 53.36mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type RJ Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Zinc Alloy | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 15.2mm | ||
Width 13.74mm | ||
Series DRP10 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 V-0, RoHS, REACH | ||
Length 53.36mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJ plug is industrial Ethernet connector that enable IoT connectivity for Ethernet and other industrial protocols through all levels of operations from the enterprise/cloud to the sensors/actuators at the factory floor. The field terminable design provides easy assembly and disassembly. Its robust construction ensures reliable operation in harsh environments.
Straight, 45° and 90° cable exit options for cable management flexibility
High data rate performance for 10G Ethernet
Field terminable IDC plugs
Metal construction for harsh environments
22-23 AWG wire
관련된 링크들
- Amphenol Communications Solutions DRP10 Series RJ Connector Male, Cable Zinc Alloy Shield 1 Port 8 Way
- Amphenol Communications Solutions 92250 Series RJ45 Connector Female, PCB, Cat3 Tin Plated Brass Alloy Shield Right
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Cat5e Tin Plated Copper Shield Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJ Cat6a Ethernet Cable, 500 mm, Zinc Die-cast, Black Thermoplastic
- TUK Limited WSGJK Series Ethernet Connector, Panel Zinc Alloy Shield 1 Port
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 37 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 50 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 9 Way