Omron XS6 Series RJ45 Connector Male, Panel Mount, Cat5 2 Port 8 Way
- RS 제품 번호:
- 264-9647
- 제조사 부품 번호:
- XS6G-T421-1
- 제조업체:
- Omron
Subtotal (1 unit)*
₩82,920.00
일시적 품절
- 2026년 11월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-9647
- 제조사 부품 번호:
- XS6G-T421-1
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 59mm | |
| Depth | 18.7mm | |
| Width | 13.97mm | |
| Series | XS6 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 59mm | ||
Depth 18.7mm | ||
Width 13.97mm | ||
Series XS6 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Omron Ethernet cables and connectors are the best connection for both inside and outside the panel. Extensive line-up of high quality products allowsfor use of different models according to purpose. For high speed communication we can use RJ45 Connectors. Having core size is AWG22 to AWG24 for stranded wires and AWG22 to AWG23 solid wires.
RJ45 connectors with tough latch structure
Double shielded for use in hostile noisy environments
Sheath outer diameter is 4.5 to 9.0 mm
Insulation outer diameter is 1.6 mm maximum
관련된 링크들
- RS PRO RJ45 Series RJ45 Connector Female/Male, Panel Mount, Cat6 Straight 1 Port 1 Way
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- Glenair IPT Series RJ45 Connector Female, Panel Mount, Cat6 Straight 1 Port
- Glenair ITS Series RJ45 Connector Female, Panel Mount, Cat6 Straight 1 Port
- HARTING RJ45 Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- HARTING RJ45 Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6