Amphenol Communications Solutions ND9 Series IX Industrial Connector Male, PCB, Cat6a Stainless Steel Shield 1 Port 10

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
261-9789
제조사 부품 번호:
ND9BP6400
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Ethernet Connector Type

I/O Connector

Product Type

IX Industrial Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

10

Connector Gender

Male

Connector Type

Plug

Shield Type

Stainless Steel

IP Rating

IP20

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Series

ND9

Width

16.3mm

Standards/Approvals

RoHS, UL94V-0

Hazardous Area Certification

No

Depth

9.2mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).

2 point metal latching

Excellent EMI protection for noisy environments

Increased port density compared to RJ45

관련된 링크들