Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port 8 Way
- RS 제품 번호:
- 254-6487
- 제조사 부품 번호:
- RJFTV2PE1N
- 제조업체:
- Amphenol Socapex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-6487
- 제조사 부품 번호:
- RJFTV2PE1N
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Flange | |
| Number of Ways | 8 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Connector | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Series | RJF | |
| Width | 36.53mm | |
| Depth | 36.53mm | |
| Length | 43.1mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Flange | ||
Number of Ways 8 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Connector | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Series RJF | ||
Width 36.53mm | ||
Depth 36.53mm | ||
Length 43.1mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex modular connector or Ethernet connector with a female jack with a threads.
Operating temperature range NA
It has square flange receptacle mounting style
Color of connector is black
관련된 링크들
- Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Right Angle 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6 Series Ethernet Connector Female, Flange, Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port
- Amphenol Socapex RJF TV Series Ethernet Connector Female, Flange, Cat5e EMI Shield Straight 1 Port 8 Way