Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port
- RS 제품 번호:
- 254-6458
- 제조사 부품 번호:
- RJF21ZN
- 제조업체:
- Amphenol Socapex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩147,000.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩147,000.00 |
| 10 - 24 | ₩140,980.00 |
| 25 - 49 | ₩131,980.00 |
| 50 - 99 | ₩128,900.00 |
| 100 + | ₩123,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6458
- 제조사 부품 번호:
- RJF21ZN
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Flange | |
| Number of Ports | 1 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 27.3mm | |
| Series | RJF | |
| Standards/Approvals | UL, RoHS | |
| Length | 38.1mm | |
| Hazardous Area Certification | No | |
| Width | 27.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Flange | ||
Number of Ports 1 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Light Pipes No | ||
Termination Type Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 27.3mm | ||
Series RJF | ||
Standards/Approvals UL, RoHS | ||
Length 38.1mm | ||
Hazardous Area Certification No | ||
Width 27.3mm | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
It has straight mounting angle and flange mounting style
Number of port is 1
Termination style is crimp
관련된 링크들
- Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Flange, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6 Series Ethernet Connector Female, Flange, Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Right Angle 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male, Push Pull, Cat5e Straight 1 Port
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Flange, Cat6a EMI Shield Straight 1 Port 8 Way