ABB AM30644-ST Series Ethernet Connector Female, Flush Straight 1 Port
- RS 제품 번호:
- 246-2873
- 제조사 부품 번호:
- 2CLA611899N1101
- 제조업체:
- ABB
Subtotal (1 unit)*
₩72,660.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-2873
- 제조사 부품 번호:
- 2CLA611899N1101
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ11, RJ12 | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Type | RJ12, RJ11 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 35°C | |
| Depth | 102mm | |
| Hazardous Area Certification | No | |
| Width | 102mm | |
| Standards/Approvals | 9AKK106930A7740 | |
| Series | AM30644-ST | |
| Length | 102mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ11, RJ12 | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Type RJ12, RJ11 | ||
Connector Gender Female | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 35°C | ||
Depth 102mm | ||
Hazardous Area Certification No | ||
Width 102mm | ||
Standards/Approvals 9AKK106930A7740 | ||
Series AM30644-ST | ||
Length 102mm | ||
- COO (Country of Origin):
- ES
The ABB AM30644-ST is a RJ11/RJ12 Ethernet outlet with 1 gang for telephones. This design offers IP20 degree of protection and has to be flush mounted (plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C
관련된 링크들
- ABB AM30544-ST Series Ethernet Connector Female, Flush Straight 1 Port
- ABB AM33344-ST Series Ethernet Connector Female, Flush, Cat6 UTP Shield Straight 1 Port
- ABB Ethernet Connector Female, Flush Straight 1 Port
- ABB AM30544-SB Series Ethernet Connector Female, Flush Straight 1 Port
- ABB AM33344-SB Series Ethernet Connector Female, Flush, Cat6 UTP Shield Straight 1 Port
- ABB White AM13444-ST Fan Isolator Switch 250V IP20
- ABB, 13A Silver 1 Gang Electrical Socket ST AM23486-ST
- ABB, 13A Silver 1 Gang Electrical Socket AM23386-ST