CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
228-1156
제조사 부품 번호:
17-10044
제조업체:
CONEC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CONEC

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

1

Connector Type

RJ45 Plug

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Length

59.02mm

Hazardous Area Certification

No

Standards/Approvals

No

Series

17

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

The CONEC modular connector RJ45 plug kit has shielded Cat. 5e RJ45 plug available in zinc die cast version.

Operating temperature range is from -40°C to +85°C

IP67 Protection class

RoHS compliant

관련된 링크들