Amphenol Communications Solutions RJE4 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 2 Port 8 Way
- RS 제품 번호:
- 217-3967
- 제조사 부품 번호:
- RJE4W4887441
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-3967
- 제조사 부품 번호:
- RJE4W4887441
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Series | RJE4 | |
| Product Type | RJ45 Connector | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Ethernet Connector Type | RJ45 | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| LED | Yes | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Series RJE4 | ||
Product Type RJ45 Connector | ||
Connector Gender Female | ||
Mount Type PCB | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Ethernet Connector Type RJ45 | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
LED Yes | ||
Light Pipes No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
The Amphenol RJE4W series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports gigabit Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Operating temperature -40⁰C to +85⁰C
관련된 링크들
- Amphenol Communications Solutions RJE4 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE1A Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE01 Series RJ11 Connector Male, Cable, Cat3 Unshielded Right Angle 1 Port 6 Way