Neutrik EtherCon Series RJ45 Connector Male, Cable Shielded Straight 1 Port

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 376 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩6,900.00
10 - 19₩6,740.00
20 - 34₩6,580.00
35 +₩6,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-5000
Distrelec 제품 번호:
301-33-983
제조사 부품 번호:
NE8MX-1
제조업체:
Neutrik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Neutrik

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

1

Mount Type

Cable

Connector Gender

Male

Connector Type

Plug

Shield Type

Shielded

Orientation

Straight

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

EtherCon

Length

67.55mm

COO (Country of Origin):
LI
The Neutrik NE8MX-1 RJ45 cable connector carrier consists of rugged diecast shell and unique chuck type strain relief. The boot (same as X-series) is suitable for cable diameters from 3.5mm - 8 mm. It is for non pre-assembled cables only. The cable connector carrier does not include a RJ45 plug. It upgrades a conventional RJ45 connector to an extremely robust lockable solution.

Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ45 connectors

Accessories include colour coded boots in 9 standard colours

관련된 링크들