TE Connectivity 2337992 Series RJ45 Connector Female, Through Hole, Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (80 units, on reels of 80)*

₩1,570,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
80 - 80₩19,636.00₩1,570,928.00
160 - 240₩19,146.00₩1,531,648.00
320 +₩18,762.00₩1,501,024.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-4306
제조사 부품 번호:
2337992-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Number of Ports

2

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

Magnetic Jack

Shield Type

Nickel Plated Brass

Magnetic

Yes

Orientation

Right Angle

IP Rating

IP20

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

2337992

Width

21.5mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

19.75mm

Depth

19.2mm

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel, Gold over Nickel

COO (Country of Origin):
CN
Extended temperature range -40°C to +85°C

PoE+ support according to 802.3at

Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel

Supporting 260°C reflow solder processes to simplify manufacturing without extra process step

Reduction of electrical problems and corrosion via thicker plating

Fits Industrial applications: -40°C to +85°C temp range

Compact design on PCB using integrated magnetics

Remote powering supported by 802.3at PoE

Enhanced EMI with 3 wire choke

Applications

Industrial Communications & Ethernet

Industrial Machinery

Industrial Production Equipment

Automated Test Equipment

관련된 링크들