TE Connectivity 1-338088 Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 8 Way
- RS 제품 번호:
- 186-4824
- Distrelec 제품 번호:
- 304-51-421
- 제조사 부품 번호:
- 1-338088-6
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 250 units)*
₩848,000.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 - 250 | ₩3,392.00 | ₩848,100.00 |
| 500 - 750 | ₩3,324.00 | ₩831,150.00 |
| 1000 + | ₩3,258.00 | ₩814,550.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-4824
- Distrelec 제품 번호:
- 304-51-421
- 제조사 부품 번호:
- 1-338088-6
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 14mm | |
| Series | 1-338088 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 15.55mm | |
| Depth | 12.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Width 14mm | ||
Series 1-338088 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 15.55mm | ||
Depth 12.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- PL
TE Connectivity 1-338088-6
Connector Product Type=Connector Assembly, Modular Jack & Plug Interface Type=RJ45, Modular Jacks & Plugs Products=RJ Type Jacks & Plugs, Modular Connector Style=Jack, Grounding Options=None, Keyed=No, Port Configuration=Single Port, Port Matrix Configuration=1 x 1, Connector Contact Density=Standard, Status Indicator=None, Modular Jack Latch Orientation=Standard - Latch Down, Connector Profile=Standard, PCB Contact Termination Area Plating Material=Tin, Contact Current Rating (Max)=1.5 A, Contact Mating Area Plating Material=Nickel, Contact Base Material=Phosphor Bronze, Contact Mating Area Plating Material Thickness=1.27 μm, Termination Method to Printed Circuit Board=Surface Mount, Panel Mount Feature=Without, Connector Mounting Type=Board Mount, Mating Entry Location=Top, Centerline (Pitch)=1.02 mm, Housing Color=Black, Housing Material=PA 4T GF30, PCB Thickness (Recommended)=1.57 mm, PCB Tail Length=1.5 mm, Connector Height=12.7 mm, Operating Temperature Range=-45 – 70 °C, Shielded=No, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Performance Category=Cat 3, Packaging Quantity=250, Packaging Method=Reel, Comment=Embossed tape according to EIA 481-3.,Kapton tape applied to top surface of jack to facilitate vacuum pickup.,Surface can be used for application by Type I and Type II SMD machines.,Surface can be used for application by Type II SMD Machine.,This Invertible Modular Jack can also be applied hanging through a hole in the PC Board. (See PCB Layout)
관련된 링크들
- TE Connectivity 1-338088 Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 8 Way
- HARTING har-Port Series 1 Port RJ45 Unshielded RJ45 Coupler, Cat6a
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Unshielded Coupler, Cat6
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- Molex 95522 Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95503 Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95522 Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions 98435 Series RJ45 Connector Female, Surface, Cat5, Cat3 Unshielded Vertical 1 Port 8